



R24P215S/P/R8 | |
|---|---|
DigiKey Part Number | R24P215S/P/R8-ND |
Manufacturer | |
Manufacturer Product Number | R24P215S/P/R8 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P215S/P/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 5 | 22,50600 € | 112,53 € |
| 10 | 22,14200 € | 221,42 € |
| 25 | 21,66720 € | 541,68 € |
| 50 | 21,31460 € | 1.065,73 € |
| 100 | 20,96770 € | 2.096,77 € |
| 250 | 20,51696 € | 5.129,24 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

