



R24P212D/R8 | |
|---|---|
DigiKey Part Number | 945-3310-ND |
Manufacturer | |
Manufacturer Product Number | R24P212D/R8 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P212D/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| 5 | 22,02200 € | 110,11 € |
| 10 | 21,66500 € | 216,65 € |
| 25 | 21,20080 € | 530,02 € |
| 50 | 20,85600 € | 1.042,80 € |
| 100 | 20,51630 € | 2.051,63 € |
| 250 | 20,07520 € | 5.018,80 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 27,21530 € |

