Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Medical-grade DC/DC & AC/DC Converters
RECOM High Isolation DC DC Converter | Digi-Key Daily

R24P209S/P/R6.4

DigiKey Part Number
R24P209S/P/R6.4-ND
Manufacturer
Manufacturer Product Number
R24P209S/P/R6.4
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R24P209S/P/R6.4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
6.4 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
222mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2519,49560 €487,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,49560 €
Unit Price with VAT:23,19976 €