



R24P09D | |
|---|---|
DigiKey Part Number | R24P09D-ND |
Manufacturer | |
Manufacturer Product Number | R24P09D |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P09D Models |
Category | Current - Output (Max) 55mA, 55mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 5 | 13,00200 € | 65,01 € |
| 10 | 12,79100 € | 127,91 € |
| 25 | 12,51760 € | 312,94 € |
| 50 | 12,31400 € | 615,70 € |
| 100 | 12,11370 € | 1.211,37 € |
| 250 | 11,85344 € | 2.963,36 € |
| 500 | 11,66010 € | 5.830,05 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

