



R24P05S | |
|---|---|
DigiKey Part Number | 945-1021-ND |
Manufacturer | |
Manufacturer Product Number | R24P05S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P05S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 12,60200 € | 63,01 € |
| 10 | 12,39800 € | 123,98 € |
| 25 | 12,13240 € | 303,31 € |
| 50 | 11,93540 € | 596,77 € |
| 100 | 11,74130 € | 1.174,13 € |
| 250 | 11,48896 € | 2.872,24 € |
| 500 | 11,30158 € | 5.650,79 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |



