
R1ZX-0505/HP-R | |
|---|---|
DigiKey Part Number | 945-R1ZX-0505/HP-RTR-ND - Tape & Reel (TR) 945-R1ZX-0505/HP-RCT-ND - Cut Tape (CT) 945-R1ZX-0505/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1ZX-0505/HP-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1ZX-0505/HP-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 200mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 5 | 8,14800 € | 40,74 € |
| 10 | 8,01500 € | 80,15 € |
| 25 | 7,84360 € | 196,09 € |
| 50 | 7,71620 € | 385,81 € |
| 100 | 7,59080 € | 759,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,42784 € | 1.856,96 € |
| 500 | 7,30674 € | 3.653,37 € |
| 750 | 7,23677 € | 5.427,58 € |
| 1.250 | 6,31480 € | 7.893,50 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

