Isolated Module DC DC Converter 1 Output 12V 42mA 3.1V - 3.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1Z-3.312

DigiKey Part Number
R1Z-3.312-ND
Manufacturer
Manufacturer Product Number
R1Z-3.312
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42mA 3.1V - 3.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-3.312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
3.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3313,88424 €458,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,88424 €
Unit Price with VAT:16,52225 €