
R1Z-3.309-R | |
|---|---|
DigiKey Part Number | 945-R1Z-3.309-RTR-ND - Tape & Reel (TR) 945-R1Z-3.309-RCT-ND - Cut Tape (CT) 945-R1Z-3.309-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1Z-3.309-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 3.1V - 3.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-3.309-R Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.1V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 3.5V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,69452 € | 3.423,63 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

