
R1Z-2412 | |
|---|---|
DigiKey Part Number | R1Z-2412-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-2412 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-2412 Models |
Category | Current - Output (Max) 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 22.8V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 25.2V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 13,96394 € | 460,81 € |
| Unit Price without VAT: | 13,96394 € |
|---|---|
| Unit Price with VAT: | 16,61709 € |

