
R1Z-153.3/P | |
|---|---|
DigiKey Part Number | R1Z-153.3/P-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-153.3/P |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-153.3/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 14.25V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 13,91091 € | 459,06 € |
| Unit Price without VAT: | 13,91091 € |
|---|---|
| Unit Price with VAT: | 16,55398 € |

