Isolated Module DC DC Converter 1 Output 15V 66mA 14.25V - 15.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1Z-1515/P-R

DigiKey Part Number
945-R1Z-1515/P-RTR-ND - Tape & Reel (TR)
945-R1Z-1515/P-RCT-ND - Cut Tape (CT)
945-R1Z-1515/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1Z-1515/P-R
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 14.25V - 15.75V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-1515/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
14.25V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
15.75V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
66mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,55000 €14,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,44872 €3.362,18 €
Manufacturers Standard Package
Unit Price without VAT:14,55000 €
Unit Price with VAT:17,31450 €