
R1Z-1505-R | |
|---|---|
DigiKey Part Number | 945-R1Z-1505-RTR-ND - Tape & Reel (TR) 945-R1Z-1505-RCT-ND - Cut Tape (CT) 945-R1Z-1505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1Z-1505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-1505-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 14.25V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,07444 € | 3.268,61 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

