


R1Z-1209/H | |
|---|---|
DigiKey Part Number | R1Z-1209/H-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-1209/H |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-1209/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 13,85788 € | 457,31 € |
| Unit Price without VAT: | 13,85788 € |
|---|---|
| Unit Price with VAT: | 16,49088 € |

