Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Medical-grade DC/DC & AC/DC Converters

R1Z-1205

DigiKey Part Number
945-2454-ND
Manufacturer
Manufacturer Product Number
R1Z-1205
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-1205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
11.4V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
12.6V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,96000 €13,96 €
513,43600 €67,18 €
1013,21800 €132,18 €
2512,93600 €323,40 €
5012,72560 €636,28 €
10012,51850 €1.251,85 €
25012,24956 €3.062,39 €
50012,04974 €6.024,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,96000 €
Unit Price with VAT:16,61240 €

Other Suppliers on DigiKey

25In Stock
Ships from WEC