Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Medical-grade DC/DC & AC/DC Converters

R1Z-0512/HP-R

DigiKey Part Number
945-R1Z-0512/HP-RTR-ND - Tape & Reel (TR)
945-R1Z-0512/HP-RCT-ND - Cut Tape (CT)
945-R1Z-0512/HP-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1Z-0512/HP-R
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-0512/HP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
60%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
5.25V
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 €15,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,25332 €3.563,33 €
Manufacturers Standard Package
Unit Price without VAT:15,19000 €
Unit Price with VAT:18,07610 €