
R1Z-0505 | |
|---|---|
DigiKey Part Number | 945-1387-5-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-0505 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-0505 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 5 | 13,43600 € | 67,18 € |
| 10 | 13,21800 € | 132,18 € |
| 25 | 12,93600 € | 323,40 € |
| 50 | 12,72560 € | 636,28 € |
| 100 | 12,51850 € | 1.251,85 € |
| 250 | 12,24956 € | 3.062,39 € |
| 500 | 12,04974 € | 6.024,87 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |



