
R1Z-0505/P-R | |
|---|---|
DigiKey Part Number | 945-3308-2-ND - Tape & Reel (TR) 945-R1Z-0505/P-RCT-ND - Cut Tape (CT) 945-R1Z-0505/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1Z-0505/P-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-0505/P-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60 ~ 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 5 | 14,42600 € | 72,13 € |
| 10 | 14,19300 € | 141,93 € |
| 25 | 13,89000 € | 347,25 € |
| 50 | 13,66400 € | 683,20 € |
| 100 | 13,44160 € | 1.344,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,15288 € | 3.288,22 € |
| 500 | 12,93826 € | 6.469,13 € |
| 750 | 11,31703 € | 8.487,77 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

