


R1SX-3.33.3/H-R | |
|---|---|
DigiKey Part Number | 945-R1SX-3.33.3/H-RTR-ND - Tape & Reel (TR) 945-R1SX-3.33.3/H-RCT-ND - Cut Tape (CT) 945-R1SX-3.33.3/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-3.33.3/H-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-3.33.3/H-R Models |
Category | Current - Output (Max) 303mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) |
Voltage - Input (Max) 3.63V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,94000 € | 19,70 € |
| 10 | 3,87600 € | 38,76 € |
| 25 | 3,79280 € | 94,82 € |
| 50 | 3,73160 € | 186,58 € |
| 100 | 3,67090 € | 367,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,54260 € | 1.594,17 € |
| 900 | 3,48483 € | 3.136,35 € |
| 1.350 | 3,45146 € | 4.659,47 € |
| 2.250 | 3,40986 € | 7.672,19 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

