


R1SX-0505-R | |
|---|---|
DigiKey Part Number | 945-3055-2-ND - Tape & Reel (TR) 945-R1SX-0505-RCT-ND - Cut Tape (CT) 945-R1SX-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-0505-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) |
Voltage - Input (Max) 5.5V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,57400 € | 17,87 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,44280 € | 86,07 € |
| 50 | 3,38680 € | 169,34 € |
| 100 | 3,33190 € | 333,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,21540 € | 1.446,93 € |
| 900 | 3,16300 € | 2.846,70 € |
| 1.350 | 3,13270 € | 4.229,14 € |
| 2.250 | 3,09495 € | 6.963,64 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

