


R1SX-0505/H-R | |
|---|---|
DigiKey Part Number | 945-3196-2-ND - Tape & Reel (TR) 945-R1SX-0505/H-RCT-ND - Cut Tape (CT) 945-R1SX-0505/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-0505/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-0505/H-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) |
Voltage - Input (Max) 5.5V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,97200 € | 19,86 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,82320 € | 95,58 € |
| 50 | 3,76140 € | 188,07 € |
| 100 | 3,70030 € | 370,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,57093 € | 1.606,92 € |
| 900 | 3,51272 € | 3.161,45 € |
| 1.350 | 3,47907 € | 4.696,74 € |
| 2.250 | 3,43715 € | 7.733,59 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |



