Isolated Module DC DC Converter 1 Output 24V 42mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 42mA 3V - 3.6V Input
Medical-grade DC/DC & AC/DC Converters

R1S12-3.324/H-R

DigiKey Part Number
945-R1S12-3.324/H-RTR-ND - Tape & Reel (TR)
945-R1S12-3.324/H-RCT-ND - Cut Tape (CT)
945-R1S12-3.324/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S12-3.324/H-R
Description
DC DC CONVERTER 24V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S12-3.324/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,31000 €8,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,54058 €3.770,29 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €