Similar



R1S12-1215/H-R | |
|---|---|
DigiKey Part Number | 945-R1S12-1215/H-RTR-ND - Tape & Reel (TR) 945-R1S12-1215/H-RCT-ND - Cut Tape (CT) 945-R1S12-1215/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S12-1215/H-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S12-1215/H-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFTN01M-15 | MEAN WELL USA Inc. | 1 | 1866-4497-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,79716 € | 3.898,58 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |


