



R1S-3.33.3-R | |
|---|---|
DigiKey Part Number | 945-1019-2-ND - Tape & Reel (TR) 945-R1S-3.33.3-RCT-ND - Cut Tape (CT) 945-R1S-3.33.3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-3.33.3-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.33.3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 5 | 7,24800 € | 36,24 € |
| 10 | 7,13100 € | 71,31 € |
| 25 | 6,97880 € | 174,47 € |
| 50 | 6,86560 € | 343,28 € |
| 100 | 6,75400 € | 675,40 € |
| 250 | 6,60908 € | 1.652,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,50136 € | 3.250,68 € |
| 1.000 | 6,39530 € | 6.395,30 € |
| 1.500 | 5,71441 € | 8.571,61 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |






