



R1S-3.33.3/H-R | |
|---|---|
DigiKey Part Number | 945-3304-2-ND - Tape & Reel (TR) 945-R1S-3.33.3/H-RCT-ND - Cut Tape (CT) 945-R1S-3.33.3/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-3.33.3/H-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.33.3/H-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 5 | 7,78800 € | 38,94 € |
| 10 | 7,66300 € | 76,63 € |
| 25 | 7,49920 € | 187,48 € |
| 50 | 7,37740 € | 368,87 € |
| 100 | 7,25740 € | 725,74 € |
| 250 | 7,10164 € | 1.775,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,98588 € | 3.492,94 € |
| 1.000 | 6,87191 € | 6.871,91 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

