



R1S-3.305-R | |
|---|---|
DigiKey Part Number | 945-1018-2-ND - Tape & Reel (TR) 945-R1S-3.305-RCT-ND - Cut Tape (CT) 945-R1S-3.305-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-3.305-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-3.305-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 5 | 7,06400 € | 35,32 € |
| 10 | 6,94900 € | 69,49 € |
| 25 | 6,80080 € | 170,02 € |
| 50 | 6,69040 € | 334,52 € |
| 100 | 6,58150 € | 658,15 € |
| 250 | 6,44036 € | 1.610,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,33538 € | 3.167,69 € |
| 1.000 | 6,23198 € | 6.231,98 € |
| 1.500 | 5,58532 € | 8.377,98 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |


