Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
R1S Series Bottom
Medical-grade DC/DC & AC/DC Converters

R1S-1512/HP-R

DigiKey Part Number
945-R1S-1512/HP-RTR-ND - Tape & Reel (TR)
945-R1S-1512/HP-RCT-ND - Cut Tape (CT)
945-R1S-1512/HP-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-1512/HP-R
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-1512/HP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
13.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,46000 €8,46 €
58,14800 €40,74 €
108,01500 €80,15 €
257,84360 €196,09 €
507,71620 €385,81 €
1007,59080 €759,08 €
2507,42784 €1.856,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,30674 €3.653,37 €
1.0007,18750 €7.187,50 €
Manufacturers Standard Package
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €