Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
R1S Series Bottom

R1S-1505/P-R

DigiKey Part Number
945-R1S-1505/P-RTR-ND - Tape & Reel (TR)
945-R1S-1505/P-RCT-ND - Cut Tape (CT)
945-R1S-1505/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-1505/P-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-1505/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
13.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,52140 €3.260,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,16000 €7,16 €
Digi-Reel®
QuantityUnit PriceExt Price
17,75000 €7,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €