



R1S-1212-R | |
|---|---|
DigiKey Part Number | 945-1017-2-ND - Tape & Reel (TR) 945-R1S-1212-RCT-ND - Cut Tape (CT) 945-R1S-1212-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1212-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1212-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 5 | 6,63200 € | 33,16 € |
| 10 | 6,52400 € | 65,24 € |
| 25 | 6,38440 € | 159,61 € |
| 50 | 6,28080 € | 314,04 € |
| 100 | 6,17870 € | 617,87 € |
| 250 | 6,04616 € | 1.511,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,94764 € | 2.973,82 € |
| 1.000 | 5,85061 € | 5.850,61 € |
| 1.500 | 5,22542 € | 7.838,13 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |



