R1S-053.3-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 814
Unit Price: 1,60956 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
R1S Series Bottom

R1S-053.3-R

DigiKey Part Number
945-R1S-053.3-RTR-ND - Tape & Reel (TR)
945-R1S-053.3-RCT-ND - Cut Tape (CT)
945-R1S-053.3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1S-053.3-R
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-053.3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0503XT-1WR3-TRMornsun America, LLC8142725-B0503XT-1WR3-CT-ND1,60956 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,96000 €6,96 €
56,71000 €33,55 €
106,60000 €66,00 €
256,45920 €161,48 €
506,35440 €317,72 €
1006,25130 €625,13 €
2506,11712 €1.529,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,01740 €3.008,70 €
1.0005,91923 €5.919,23 €
1.5005,18307 €7.774,60 €
Manufacturers Standard Package
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €