



R1S-0512-R | |
|---|---|
DigiKey Part Number | 945-1014-2-ND - Tape & Reel (TR) 945-R1S-0512-RCT-ND - Cut Tape (CT) 945-R1S-0512-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0512-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0512-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 5 | 6,71000 € | 33,55 € |
| 10 | 6,60000 € | 66,00 € |
| 25 | 6,45920 € | 161,48 € |
| 50 | 6,35440 € | 317,72 € |
| 100 | 6,25130 € | 625,13 € |
| 250 | 6,11712 € | 1.529,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,01740 € | 3.008,70 € |
| 1.000 | 5,91923 € | 5.919,23 € |
| 1.500 | 5,18307 € | 7.774,60 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

