
R1M-2405D/SMD | |
|---|---|
DigiKey Part Number | 945-R1M-2405D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R1M-2405D/SMD |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1M-2405D/SMD Models |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,04000 € | 23,04 € |
| 5 | 22,18000 € | 110,90 € |
| 10 | 21,82200 € | 218,22 € |
| 25 | 21,35440 € | 533,86 € |
| 50 | 21,00740 € | 1.050,37 € |
| 100 | 20,66520 € | 2.066,52 € |
| 250 | 20,22100 € | 5.055,25 € |
| 500 | 16,47744 € | 8.238,72 € |
| Unit Price without VAT: | 23,04000 € |
|---|---|
| Unit Price with VAT: | 27,41760 € |

