
R1DX-0515-TRAY | |
|---|---|
DigiKey Part Number | 945-3263-ND |
Manufacturer | |
Manufacturer Product Number | R1DX-0515-TRAY |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0515-TRAY Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 4,24400 € | 21,22 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 4,08680 € | 102,17 € |
| 50 | 4,02060 € | 201,03 € |
| 100 | 3,95520 € | 395,52 € |
| 250 | 3,87040 € | 967,60 € |
| 500 | 3,80736 € | 1.903,68 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

