Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0515-R

DigiKey Part Number
945-R1DX-0515-RTR-ND - Tape & Reel (TR)
945-R1DX-0515-RCT-ND - Cut Tape (CT)
945-R1DX-0515-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0515-R
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0515-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 247 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
54,17200 €20,86 €
104,10400 €41,04 €
254,01680 €100,42 €
503,95160 €197,58 €
1003,88750 €388,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,80424 €951,06 €
5003,74226 €1.871,13 €
7503,70647 €2.779,85 €
1.2503,66181 €4.577,26 €
1.7503,63267 €6.357,17 €
2.5003,17865 €7.946,63 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €

Other Suppliers on DigiKey

247In Stock
Ships from WEC