R1DX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0515/H-TRAY

DigiKey Part Number
945-3264-ND
Manufacturer
Manufacturer Product Number
R1DX-0515/H-TRAY
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0515/H-TRAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,83000 €4,83 €
54,64800 €23,24 €
104,57200 €45,72 €
254,47520 €111,88 €
504,40240 €220,12 €
1004,33090 €433,09 €
2504,23812 €1.059,53 €
5004,16908 €2.084,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €