
R1DX-0512-TRAY | |
|---|---|
DigiKey Part Number | 945-3261-ND |
Manufacturer | |
Manufacturer Product Number | R1DX-0512-TRAY |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0512-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 4,29800 € | 21,49 € |
| 10 | 4,22800 € | 42,28 € |
| 25 | 4,13800 € | 103,45 € |
| 50 | 4,07120 € | 203,56 € |
| 100 | 4,00500 € | 400,50 € |
| 250 | 3,91912 € | 979,78 € |
| 500 | 3,85530 € | 1.927,65 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

