
R1DX-0509-R | |
|---|---|
DigiKey Part Number | 945-3150-2-ND - Tape & Reel (TR) 945-R1DX-0509-RCT-ND - Cut Tape (CT) 945-R1DX-0509-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DX-0509-R |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0509-R Models |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 4,20400 € | 21,02 € |
| 10 | 4,13700 € | 41,37 € |
| 25 | 4,04920 € | 101,23 € |
| 50 | 3,98340 € | 199,17 € |
| 100 | 3,91860 € | 391,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,75944 € | 939,86 € |
| 500 | 3,70728 € | 1.853,64 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

