R1DX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0505-R

DigiKey Part Number
945-3153-2-ND - Tape & Reel (TR)
945-R1DX-0505-RCT-ND - Cut Tape (CT)
945-R1DX-0505-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0505-R
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0505-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
10-SMD, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
54,15600 €20,78 €
104,09000 €40,90 €
254,00200 €100,05 €
503,93700 €196,85 €
1003,87330 €387,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,79016 €947,54 €
5003,72846 €1.864,23 €
7503,69280 €2.769,60 €
1.2503,64831 €4.560,39 €
1.7503,61926 €6.333,70 €
2.5003,23026 €8.075,65 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €