
R1DX-0505/H-R | |
|---|---|
DigiKey Part Number | 945-R1DX-0505/H-RTR-ND - Tape & Reel (TR) 945-R1DX-0505/H-RCT-ND - Cut Tape (CT) 945-R1DX-0505/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DX-0505/H-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DX-0505/H-R Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 5 | 4,61400 € | 23,07 € |
| 10 | 4,54100 € | 45,41 € |
| 25 | 4,44320 € | 111,08 € |
| 50 | 4,37100 € | 218,55 € |
| 100 | 4,30010 € | 430,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,20792 € | 1.051,98 € |
| 500 | 4,13940 € | 2.069,70 € |
| 750 | 4,09980 € | 3.074,85 € |
| 1.250 | 4,05041 € | 5.063,01 € |
| 1.750 | 4,01817 € | 7.031,80 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

