
R1DA-3.33.33.3 | |
|---|---|
DigiKey Part Number | R1DA-3.33.33.3-ND |
Manufacturer | |
Manufacturer Product Number | R1DA-3.33.33.3 |
Description | DC DC CONVERTER 2X3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 150mA, 150mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-3.33.33.3 Models |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 2.97V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.63V | Package / Case 10-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 9,03182 € | 298,05 € |
| Unit Price without VAT: | 9,03182 € |
|---|---|
| Unit Price with VAT: | 10,74787 € |

