Isolated Module DC DC Converter 2 Output 15V 15V 33mA, 33mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DA-3.31515-R

DigiKey Part Number
945-R1DA-3.31515-RTR-ND - Tape & Reel (TR)
945-R1DA-3.31515-RCT-ND - Cut Tape (CT)
945-R1DA-3.31515-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DA-3.31515-R
Description
DC DC CONVERTER 2X15V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V 15V 33mA, 33mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DA-3.31515-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
2.97V
Mounting Type
Surface Mount
Voltage - Input (Max)
3.63V
Package / Case
10-SMD Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 2
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 €9,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,91858 €4.459,29 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €