
R1DA-093.33.3/P | |
|---|---|
DigiKey Part Number | R1DA-093.33.3/P-ND |
Manufacturer | |
Manufacturer Product Number | R1DA-093.33.3/P |
Description | DC DC CONVERTER 2X3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 150mA, 150mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-093.33.3/P Models |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 8.1V | Mounting Type Surface Mount |
Voltage - Input (Max) 9.9V | Package / Case 10-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 9,28576 € | 306,43 € |
| Unit Price without VAT: | 9,28576 € |
|---|---|
| Unit Price with VAT: | 11,05005 € |

