
R1DA-053.33.3/P | |
|---|---|
DigiKey Part Number | R1DA-053.33.3/P-ND |
Manufacturer | |
Manufacturer Product Number | R1DA-053.33.3/P |
Description | DC DC CONVERTER 2X3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 3.3V 150mA, 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-053.33.3/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 150mA, 150mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 9,28576 € | 306,43 € |
| Unit Price without VAT: | 9,28576 € |
|---|---|
| Unit Price with VAT: | 11,05005 € |

