
R1D12-1224 | |
|---|---|
DigiKey Part Number | R1D12-1224-ND |
Manufacturer | |
Manufacturer Product Number | R1D12-1224 |
Description | DC DC CONVERTER +/-24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D12-1224 Models |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,16970 € | 236,60 € |
| Unit Price without VAT: | 7,16970 € |
|---|---|
| Unit Price with VAT: | 8,53194 € |

