Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1D10-3.324/P-R

DigiKey Part Number
945-R1D10-3.324/P-RTR-ND - Tape & Reel (TR)
945-R1D10-3.324/P-RCT-ND - Cut Tape (CT)
945-R1D10-3.324/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1D10-3.324/P-R
Description
DC DC CONVERTER +/-24V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1D10-3.324/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21mA, 21mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
3V
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
10-SMD Module
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 2
-24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,34860 €3.674,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,89000 €7,89 €
Digi-Reel®
QuantityUnit PriceExt Price
17,95000 €7,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €