
R1D-3.315/P-R | |
|---|---|
DigiKey Part Number | 945-R1D-3.315/P-RTR-ND - Tape & Reel (TR) 945-R1D-3.315/P-RCT-ND - Cut Tape (CT) 945-R1D-3.315/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1D-3.315/P-R |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-3.315/P-R Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 3V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,34860 € | 3.674,30 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

