
R1D-0512-R | |
|---|---|
DigiKey Part Number | 945-1008-2-ND - Tape & Reel (TR) 945-R1D-0512-RCT-ND - Cut Tape (CT) 945-R1D-0512-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1D-0512-R |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-0512-R Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 5 | 7,05600 € | 35,28 € |
| 10 | 6,94200 € | 69,42 € |
| 25 | 6,79400 € | 169,85 € |
| 50 | 6,68360 € | 334,18 € |
| 100 | 6,57490 € | 657,49 € |
| 250 | 6,43384 € | 1.608,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,32902 € | 3.164,51 € |
| 1.000 | 6,22576 € | 6.225,76 € |
| 1.500 | 5,44864 € | 8.172,96 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |








