



R15P212D/P/R6.4 | |
|---|---|
DigiKey Part Number | R15P212D/P/R6.4-ND |
Manufacturer | |
Manufacturer Product Number | R15P212D/P/R6.4 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P212D/P/R6.4 Models |
Category | Current - Output (Max) 85mA, 85mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 13.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,47360 € | 511,84 € |
| Unit Price without VAT: | 20,47360 € |
|---|---|
| Unit Price with VAT: | 24,36358 € |

