



R15P15S/X2 | |
|---|---|
DigiKey Part Number | R15P15S/X2-ND |
Manufacturer | |
Manufacturer Product Number | R15P15S/X2 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P15S/X2 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6.4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,74680 € | 293,67 € |
| Unit Price without VAT: | 11,74680 € |
|---|---|
| Unit Price with VAT: | 13,97869 € |

