



R15P05D/R6.4 | |
|---|---|
DigiKey Part Number | R15P05D/R6.4-ND |
Manufacturer | |
Manufacturer Product Number | R15P05D/R6.4 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P05D/R6.4 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 5 | 18,81800 € | 94,09 € |
| 10 | 18,51300 € | 185,13 € |
| 25 | 18,11720 € | 452,93 € |
| 50 | 17,82260 € | 891,13 € |
| 100 | 17,53230 € | 1.753,23 € |
| 250 | 17,15552 € | 4.288,88 € |
| 500 | 16,87552 € | 8.437,76 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

