



R12P212D | |
|---|---|
DigiKey Part Number | 945-2057-5-ND |
Manufacturer | |
Manufacturer Product Number | R12P212D |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P212D Models |
Category | Current - Output (Max) 85mA, 85mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 5 | 12,87200 € | 64,36 € |
| 10 | 12,66500 € | 126,65 € |
| 25 | 12,39360 € | 309,84 € |
| 50 | 12,19220 € | 609,61 € |
| 100 | 11,99400 € | 1.199,40 € |
| 250 | 11,73636 € | 2.934,09 € |
| 500 | 11,54488 € | 5.772,44 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |


